PDP SEO Portlet

IHSM4825ER3R3L

IHSM-4825 3.3 15% ER e3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHSM4825ER3R3L
Secondary Manufacturer Part#: IHSM4825ER3R3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant encapsulant (UL 94 V-0)
  • Completely encapsulated winding provides superior environmental protection and moisture resistance
  • High current unit in surface mount package printed with model, inductance value and date cod

Technical Attributes

Find Similar Parts

Description Value
Ferrite
4.6 A
38 mOhm
3.3 uH
15
4825
Unshielded
5.72 mm
13.72 mm
IHSM-4825 Series
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.1168
1500+
$1.9695
3000+
$1.9594
6000+
$1.9493
12000+
$1.9392