PDP SEO Portlet

IHSM4825ER101L

IHSM-4825 100 15% ER e3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHSM4825ER101L
Secondary Manufacturer Part#: IHSM4825ER101L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant encapsulant (UL 94 V-0)
  • Completely encapsulated winding provides superior environmental protection and moisture resistance
  • High current unit in surface mount package printed with model, inductance value and date cod

Technical Attributes

Find Similar Parts

Description Value
Ferrite
730 mA
672 mOhm
100 uH
15
4825
Unshielded
5.72 mm
13.72 mm
IHSM-4825 Series
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.225
1500+
$1.21875
3000+
$1.2125
6000+
$1.20625
12000+
$1.2