PDP SEO Portlet

IHSM3825ER1R0L

Wirewound Inductor, 1 uH, 15 Milliohm, ± 15%, 5.11 A, 3825

Manufacturer:Vishay
Avnet Manufacturer Part #: IHSM3825ER1R0L
Secondary Manufacturer Part#: IHSM3825ER1R0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant encapsulant (UL 94 V-0)
  • Completely encapsulated winding provides superior environmental protection and moisture resistance
  • High current unit in surface mount package printed with model, inductance value and date code
  • Compatible with infrared or conventional reflow soldering methods
  • Pick and place compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
5.11 A
15 mOhm
1 uH
15
3825
Unshielded
5.72 mm
11.18 mm
IHSM-3825 Series
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.4602
1500+
$1.4235
3000+
$1.4162
6000+
$1.4089
12000+
$1.4016