PDP SEO Portlet

IHLW5050CEERR68M01

IHLW-5050CE-01 .68 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLW5050CEERR68M01
Secondary Manufacturer Part#: IHLW5050CEERR68M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
2.3 mOhm
680 nH
20
5050
Shielded
3.5 mm
12.7 mm
IHLW-5050CE-01 Series
12.7 mm
28 A
49 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.99
2000+
$0.985
4000+
$0.98
8000+
$0.975
16000+
$0.97