PDP SEO Portlet

IHLW5050CEER1R0M01

IHLW-5050CE-01 1 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLW5050CEER1R0M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
24 A
1 µH
± 20%
3300 µohm
40 A
null
Shielded
null
null
null
5050

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.10286
500+
$1.10286
2000+
$0.985
4000+
$0.98
8000+
$0.975
16000+
$0.97
SubTotal:
$551.43