PDP SEO Portlet

IHLP8787MZERR47M5A

IHLP-8787MZ-5A .47 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP8787MZERR47M5A
Secondary Manufacturer Part#: IHLP8787MZERR47M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature rating, up to 155 °C
  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ul

Technical Attributes

Find Similar Parts

Description Value
670 uOhm
470 nH
±20%
8787
Shielded
13 mm
22.48 mm
IHLP-8787MZ-5A Series
22 mm
80 A
100 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.22571
200+
$5.88919
400+
$5.73421
800+
$5.58718
1600+
$5.4475