PDP SEO Portlet

IHLP6767GZER5R6M01

Power Inductor (SMD), 5.6 µH, 21 A, Shielded, 40 A, IHLP-6767GZ-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP6767GZER5R6M01
Secondary Manufacturer Part#: IHLP6767GZER5R6M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 2.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Saturation and inductance extremely stable over temperature
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
7050 uOhm
5.6 uH
20
6767
Shielded
7 mm
17.15 mm
IHLP-6767GZ-01 Series
17.15 mm
21 A
40 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.63954
1000+
$1.63118
16000+
$1.62281
32000+
$1.61444
64000+
$1.60608