PDP SEO Portlet

IHLP6767GZER101M11

Power Inductor (SMD), 100 µH, 5 A, Shielded, 4 A, IHLP-6767GZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP6767GZER101M11
Secondary Manufacturer Part#: IHLP6767GZER101M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP6767GZER101M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.11 Ohm
100 uH
20
6767
Shielded
7 mm
17.15 mm
IHLP-6767GZ-11 Series
17.15 mm
5 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.69143
1000+
$1.6
16000+
$1.5579
32000+
$1.51795
64000+
$1.48