PDP SEO Portlet

IHLP5050FDERR82M01

IHLP-5050FD-01 .82 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050FDERR82M01
Secondary Manufacturer Part#: IHLP5050FDERR82M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Compliant

Technical Attributes

Find Similar Parts

Description Value
1.6 mOhm
820 nH
20
5050
Shielded
6.5 mm
13.7 mm
IHLP-5050FD-01 Series
12.9 mm
33 A
50 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.6525
1250+
$0.64207
25000+
$0.6312
50000+
$0.62143
100000+
$0.61412