IHLP5050FDERR30M01
Power Inductor (SMD), 300 nH, ± 20%, 48 A, Shielded, 72 A, SMD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP5050FDERR30M01
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 A | ||
| 300 nH | ||
| ± 20% | ||
| 800 µohm | ||
| 72 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |