PDP SEO Portlet

IHLP5050FDER5R6M01

Power Inductor (SMD), 5.6 µH, 13.5 A, Shielded, 32 A, IHLP-5050FD-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050FDER5R6M01
Secondary Manufacturer Part#: IHLP5050FDER5R6M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-5050FD-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 5MHz
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Green product
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
9.3 mOhm
5.6 uH
20
5050
Shielded
6.5 mm
13.7 mm
IHLP-5050FD-01 Series
12.9 mm
13.5 A
32 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.89033
1250+
$0.88579
25000+
$0.88124
50000+
$0.8767
100000+
$0.87216