PDP SEO Portlet

IHLP5050FDER100M01

Power Inductor (SMD), 10 µH, 10 A, Shielded, 15.5 A, IHLP-5050FD-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050FDER100M01
Secondary Manufacturer Part#: 55M4334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP5050FDER100M01 is a surface-mount low profile High Current IHLP® Inductor with iron powder core and shielded construction. It handles high transient current spikes without saturation. It offers ultra low buzz noise, due to composite construction.

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
0.0172 Ohm
10 µH
20
5050
Shielded
6.5 mm
13.7 mm
IHLP-5050FD-01 Series
12.9 mm
10 A
15.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.12