PDP SEO Portlet

IHLP5050CEER4R7M01

Power Inductor (SMD), 4.7 µH, 10 A, Shielded, 27 A, IHLP-5050CE-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050CEER4R7M01
Secondary Manufacturer Part#: IHLP5050CEER4R7M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-5050CE-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 5MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Halogen-free, Green product
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.015 Ohm
4.7 uH
20
5050
Shielded
3.5 mm
13.58 mm
IHLP-5050CE-01 Series
12.9 mm
10 A
27 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  6500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.54429
2500+
$0.49804
26000+
$0.49098
52000+
$0.48412
104000+
$0.47625