PDP SEO Portlet

IHLP5050CEER3R3M07

IHLP-5050CE-07 3.3 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050CEER3R3M07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lowest height (3.5 mm) in this package footprint
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buz

Technical Attributes

Find Similar Parts

Description Value
null
null
20%
null
null
null
Shielded
13.58 mm
12.9 mm
3.5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.58648
500+
$0.58648
2500+
$0.57948
26000+
$0.57653
52000+
$0.57359
104000+
$0.57065
SubTotal:
$293.24