IHLP5050CEER3R3M01
Power Inductor (SMD), 3.3 µH, 12 A, Shielded, 27 A, IHLP-5050CE-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP5050CEER3R3M01
Secondary Manufacturer Part#: IHLP5050CEER3R3M01
- RoHS 10 Compliant
- Tariff Charges
- Lowest height (3.5 mm) in this package footprint
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 Ohm | ||
| 3.3 uH | ||
| ±20% | ||
| 5050 | ||
| Shielded | ||
| 3.5 mm | ||
| 13.2 mm | ||
| IHLP-5050CE-01 Series | ||
| 12.9 mm | ||
| 12 A | ||
| 27 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |