PDP SEO Portlet

IHLP5050CEER1R8M01

IHLP-5050CE-01 1.8 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP5050CEER1R8M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lowest height (3.5 mm) in this package footprint
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buz

Technical Attributes

Find Similar Parts

Description Value
16.5 A
1.8 µH
± 20%
7000 µohm
30 A
null
Shielded
null
null
null
5050

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.55618
500+
$0.55618
2500+
$0.55337
26000+
$0.55056
52000+
$0.54776
104000+
$0.54495
SubTotal:
$278.09