IHLP4040DZER5R6M51
IHLP-4040DZ-51 5.6 20% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP4040DZER5R6M51
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.3 A | ||
| 5.6 µH | ||
| ± 20% | ||
| 0.0176 ohm | ||
| 9 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 4040 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |