PDP SEO Portlet

IHLP4040DZER470M11

Power Inductor (SMD), 47 µH, 3.3 A, Shielded, 3 A, IHLP-4040DZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP4040DZER470M11
Secondary Manufacturer Part#: IHLP4040DZER470M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP4040DZER470M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH

Technical Attributes

Find Similar Parts

Description Value
0.145 Ohm
47 uH
20
4040
Shielded
4 mm
10.16 mm
IHLP-4040DZ-11 Series
10.16 mm
3.3 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  87000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.38571
2500+
$0.35294
28000+
$0.34794
56000+
$0.34308
112000+
$0.3375