IHLP4040DZER220M11
Power Inductor (SMD), 22 µH, 5 A, Shielded, 4.5 A, IHLP-4040DZ-11 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP4040DZER220M11
Secondary Manufacturer Part#: IHLP4040DZER220M11
- RoHS 10 Compliant
- Tariff Charges
The IHLP4040DZER220M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60.4 Ohm | ||
| 22 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 4 mm | ||
| 10.16 mm | ||
| IHLP-4040DZ-11 Series | ||
| 10.16 mm | ||
| 5 A | ||
| 4.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |