PDP SEO Portlet

IHLP4040DZER1R0M8A

IHLP-4040DZ-8A 1 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP4040DZER1R0M8A
Secondary Manufacturer Part#: IHLP4040DZER1R0M8A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature, up to 180 °C
  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low

Technical Attributes

Find Similar Parts

Description Value
3070 uOhm
1 uH
±20%
4040
Shielded
4 mm
10.79 mm
IHLP-4040DZ-8A Series
10.16 mm
23.5 A
24 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.46648
2500+
$0.4641
28000+
$0.46172
56000+
$0.45934
112000+
$0.45696