PDP SEO Portlet

IHLP4040DZER100M01

Power Inductor (SMD), 10 µH, 6.8 A, Shielded, 12 A, IHLP-4040DZ-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP4040DZER100M01
Secondary Manufacturer Part#: IHLP4040DZER100M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
36.5 Ohm
10 uH
±20%
4040
Shielded
4 mm
10.16 mm
IHLP-4040DZ-01 Series
10.16 mm
6.8 A
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.3375
2500+
$0.3321
28000+
$0.32648
56000+
$0.32143
112000+
$0.31765