PDP SEO Portlet

IHLP3232DZER6R8M01

IHLP-3232DZ-01 6.8 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232DZER6R8M01
Secondary Manufacturer Part#: IHLP3232DZER6R8M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Excellent DC/DC energy storage up to 5 MHz. Filter inductor applicatuions up to SFR (see table below)
  • Operating temperature up to 125 °C
  • Lowest DCR/µH, in this package size
  • Handles high transie

Technical Attributes

Find Similar Parts

Description Value
0.0477 Ohm
6.8 uH
±20%
3232
Shielded
4 mm
8.64 mm
IHLP-3232DZ-01 Series
8.18 mm
5.7 A
15.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.37875
2500+
$0.37269
28000+
$0.36638
56000+
$0.36071
112000+
$0.35647