PDP SEO Portlet

IHLP3232DZER2R2M11

Power Inductor (SMD), 2.2 µH, 14.5 A, Shielded, 10.2 A, IHLP-3232DZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232DZER2R2M11
Secondary Manufacturer Part#: IHLP3232DZER2R2M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IHLP3232DZER2R2M11 is an IHLP® low DCR series commercial inductor. Typical applications include PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).

  • 2.2µH inductance and ±20% tolerance
  • 25MHz self resonant frequency
  • Shielded construction
  • 14.5A heat rating current DC typ and 10.2A saturation current DC typ
  • Operating temperature up to 125°C
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
9410 uOhm
2.2 uH
±20%
3232
Shielded
4 mm
8.64 mm
IHLP-3232DZ-11 Series
8.18 mm
14.5 A
10.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:93  Mult:1  
USD $:
93+
$1.3083
186+
$1.2838
372+
$1.2642
744+
$1.2446
1488+
$1.225