IHLP3232DZER1R0M01
Power Inductor (SMD), 1 µH, 18 A, Shielded, 24 A, IHLP-3232DZ-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP3232DZER1R0M01
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Excellent DC/DC energy storage up to 5 MHz. Filter inductor applicatuions up to SFR (see table below)
- Operating temperature up to 125 °C
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 A | ||
| 1 µH | ||
| ± 20% | ||
| 5780 µohm | ||
| 24 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 3232 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |