PDP SEO Portlet

IHLP3232CZERR68M11

IHLP-3232CZ-11 .68 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232CZERR68M11
Secondary Manufacturer Part#: IHLP3232CZERR68M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
  • Operating temperature up to 125 °C
  • Lowest DCR/µH, in this pa

Technical Attributes

Find Similar Parts

Description Value
3990 uOhm
680 nH
±20%
3232
Shielded
3 mm
8.64 mm
IHLP-3232CZ-11 Series
8.18 mm
20 A
15.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4214
5000+
$0.4095
28000+
$0.4074
56000+
$0.4053
112000+
$0.4032