PDP SEO Portlet

IHLP3232CZER5R6M01

IHLP-3232CZ-01 5.6 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232CZER5R6M01
Secondary Manufacturer Part#: IHLP3232CZER5R6M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Excellent DC/DC energy storage up to 5 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
  • Operating temperature up to 125 °C
  • Lowest DCR/µH, in this package siz

Technical Attributes

Find Similar Parts

Description Value
0.0372 Ohm
5.6 uH
±20%
3232
Shielded
3 mm
8.64 mm
IHLP-3232CZ-01 Series
8.18 mm
6.3 A
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3375
5000+
$0.3321
28000+
$0.32648
56000+
$0.32143
112000+
$0.31765