IHLP3232CZER2R2M11
IHLP-3232CZ-11 2.2 20% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP3232CZER2R2M11
Secondary Manufacturer Part#: IHLP3232CZER2R2M11
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
- Operating temperature up to 125 °C
- Lowest DCR/µH, in this pa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0147 Ohm | ||
| 2.2 uH | ||
| ±20% | ||
| 3232 | ||
| Shielded | ||
| 3 mm | ||
| 8.64 mm | ||
| IHLP-3232CZ-11 Series | ||
| 8.18 mm | ||
| 10.4 A | ||
| 10.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |