PDP SEO Portlet

IHLP3232CZER1R0M01

IHLP-3232CZ-01 1 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232CZER1R0M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-3232CZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Excellent DC/DC energy storage up to 5MHz and filter inductor applications up to SRF
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Halogen-free, Green product
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
13.7 A
1 µH
± 20%
8350 µohm
29 A
null
Shielded
null
null
null
3232

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.28578
1000+
$0.28578
SubTotal:
$285.78