PDP SEO Portlet

IHLP2525EZER8R2M01

Power Inductor (SMD), 8.2 µH, 5 A, Shielded, 5 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525EZER8R2M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range below 1.0 MHz
  • Lowest DCR/µH, in this package size
  • Powdered iron composition provides soft saturation
  • Handles high transient current spikes without saturation
  • Saturation and inductance extremely stable over temperature
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
0.0507 ohm
8.2 uH/m - Do Not Use
± 20%
2525 [6363 Metric]
Shielded
MSL 1 - Unlimited
null
null
null
null
5 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.6958
500+
$0.6958
2500+
$0.69225
26000+
$0.6887
52000+
$0.68515
104000+
$0.6816
SubTotal:
$347.90