PDP SEO Portlet

IHLP2525CZER6R8M01

Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 8 A, IHLP-2525CZ-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525CZER6R8M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP2525CZER6R8M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
4.5 A
6.8 µH
± 20%
0.06 ohm
8 A
null
Shielded
null
null
null
2525

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.34402
2000+
$0.34402
10000+
$0.34229
30000+
$0.34055
60000+
$0.33881
120000+
$0.33708
SubTotal:
$688.04