IHLP2525CZER220M11
Power Inductor (SMD), 22 µH, 2.9 A, Shielded, 2.5 A, IHLP-2525CZ-11 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP2525CZER220M11
- RoHS 10 Compliant
- Tariff Charges
The IHLP2525CZER220M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/µH
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9 A | ||
| 22 µH | ||
| ± 20% | ||
| 0.135 ohm | ||
| 2.5 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 2525 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |