IHLP2525CZER1R5M01
Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, IHLP-2525CZ-01 Series
- RoHS 10 Compliant
- Tariff Charges
The IHLP-2525CZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 Ohm | ||
| 1.5 uH | ||
| 20 | ||
| SMD | ||
| Shielded | ||
| 3 mm | ||
| 6.47 mm | ||
| IHLP-2525CZ-01 Series | ||
| 6.47 mm | ||
| 9 A | ||
| 18 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |