PDP SEO Portlet

IHLP2525BDER8R2M01

IHLP-2525BD-01 8.2 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525BDER8R2M01
Secondary Manufacturer Part#: IHLP2525BDER8R2M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1µH to 10µH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.

  • EIA 2525(6363 metric) standard chip size
  • ±20% tolerance
  • Frequency range up to 5MHz
  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Operating temperature range -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.106 Ohm
8.2 uH
±20%
2525
Shielded
2.4 mm
6.86 mm
IHLP-2525BD-01 Series
6.47 mm
3 A
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31875
10000+
$0.31365
30000+
$0.30834
60000+
$0.30357
120000+
$0.3