IHLP2525BDER1R5M01
IHLP-2525BD-01 1.5 20% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP2525BDER1R5M01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 A | ||
| 1.5 µH | ||
| ± 20% | ||
| 0.0212 ohm | ||
| 15 A | ||
| null | ||
| Shielded | ||
| 6.86 mm | ||
| 6.47 mm | ||
| 2.4 mm | ||
| 2525 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |