PDP SEO Portlet

IHLP2020CZER5R6M11

Power Inductor (SMD), 5.6 µH, 4.25 A, Shielded, 3.5 A, IHLP-2020CZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER5R6M11
Secondary Manufacturer Part#: IHLP2020CZER5R6M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IHLP2020CZER5R6M11 is a low DCR series IHLP® commercial inductor. Application includes PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for field programmable gate array (FPGA).

  • 5.6μH inductance ±20% at 100KHz, 0.25V, 0A (25°C ambient)
  • 63.0mohm DCR (25°C), 4.25A heat rating current DC (typ)
  • 3.50A saturation current DC (typical, -55°C to +125°C temperature range)
  • 20MHz SRF (typical)
  • Shielded construction, lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent temperature stability for inductance and saturation
  • Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up to SRF

Technical Attributes

Find Similar Parts

Description Value
0.0706 Ohm
5.6 uH
20
2020 [5050 Metric]
Shielded
3 mm
5.18 mm
IHLP-2020CZ-11 Series
5.18 mm
4.25 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.30286
10000+
$0.28368
30000+
$0.28224
60000+
$0.2808
120000+
$0.27936