PDP SEO Portlet

IHLP2020CZER4R7M11

Power Inductor (SMD), 4.7 µH, 3.5 A, Shielded, 8.2 A, IHLP-2020CZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER4R7M11
Secondary Manufacturer Part#: IHLP2020CZER4R7M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-2020CZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 5MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent temperature stability for inductance and saturation
  • Halogen-free, Green product
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mOhm
4.7 uH
± 20%
2020 [5050 Metric]
Shielded
3 mm
5.18 mm
IHLP-2020CZ-11 Series
5.18 mm
5.1 A
5.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: