PDP SEO Portlet

IHLP2020CZER3R3M11

Power Inductor (SMD), 3.3 µH, 5.5 A, Shielded, 7 A, IHLP-2020CZ-11 Series, 2020 [5050 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER3R3M11
Secondary Manufacturer Part#: 77R1976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent temperature stability for inductance and saturation
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)

Technical Attributes

Find Similar Parts

Description Value
0.0404 Ohm
3.3 uH
20
2020 [5050 Metric]
Shielded
3 mm
5.18 mm
IHLP-2020CZ-11 Series
5.18 mm
5.5 A
7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.27
10+
$1.16
25+
$1.07
50+
$1.01
100+
$0.94
250+
$0.904
500+
$0.878