IHLP2020CZER2R2M01
Power Inductor (SMD), 2.2 µH, 5.8 A, Shielded, 10 A, IHLP-2020CZ-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP2020CZER2R2M01
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent temperature stability for inductance and saturation
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 A | ||
| 2.2 µH | ||
| ± 20% | ||
| 0.0292 ohm | ||
| 10 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 2020 [5050 Metric] |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |