PDP SEO Portlet

IHLP2020CZER1R5M5A

IHLP-2020CZ-5A 1.5 20% ER e3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER1R5M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
1.5 µH
20%
19.8 ohm
null
null
Shielded
5.18 mm
5.18 mm
3 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.39719
4000+
$0.39719
10000+
$0.39517
30000+
$0.39314
60000+
$0.39112
120000+
$0.38909
SubTotal:
$1,588.76