PDP SEO Portlet

IHLP2020CZER100M11

Power Inductor (SMD), 10 µH, 2.75 A, Shielded, 2.25 A, IHLP-2020CZ-11 Series, 2020 [5050 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER100M11
Secondary Manufacturer Part#: IHLP2020CZER100M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent temperature stability for inductance and saturation
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)

Technical Attributes

Find Similar Parts

Description Value
0.1319 Ohm
10 uH
20
2020 [5050 Metric]
Shielded
3 mm
5.18 mm
IHLP-2020CZ-11 Series
5.18 mm
2.75 A
2.25 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: