PDP SEO Portlet

IHLP2020BZER4R7M11

Power Inductor (SMD), 4.7 µH, 3.2 A, Shielded, 3 A, IHLP-2020BZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020BZER4R7M11
Secondary Manufacturer Part#: IHLP2020BZER4R7M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)

Technical Attributes

Find Similar Parts

Description Value
0.0813 Ohm
4.7 uH
20
2020 [5050 Metric]
Shielded
2 mm
5.18 mm
IHLP-2020BZ-11 Series
5.18 mm
3.2 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34714
10000+
$0.31765
30000+
$0.31314
60000+
$0.30877
120000+
$0.30375