IHLP1616BZERR47M11
Power Inductor (SMD), 470 nH, 7 A, Shielded, 7 A, IHLP-1616BZ-11 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP1616BZERR47M11
Secondary Manufacturer Part#: 32AK4073
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.016 Ohm | ||
| 470 nH | ||
| 20 | ||
| 1616 | ||
| Shielded | ||
| 2 mm | ||
| 4.45 mm | ||
| IHLP-1616BZ-11 Series | ||
| 4.06 mm | ||
| 7 A | ||
| 7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |