PDP SEO Portlet

IHLP1616BZER2R2M01

Power Inductor (SMD), 2.2 µH, 2.85 A, Shielded, 6 A, IHLP-1616BZ-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP1616BZER2R2M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent DC/DC energy storage up to 5 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)

Technical Attributes

Find Similar Parts

Description Value
2.85 A
2.2 µH
± 20%
0.09 ohm
6 A
null
Shielded
null
null
null
1616

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  68,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.30571
4000+
$0.30571
20000+
$0.27974
32000+
$0.27577
64000+
$0.27192
128000+
$0.2675
SubTotal:
$1,222.84