PDP SEO Portlet

IHLP1616ABERR47M01

Power Inductor (SMD), 470 nH, 5 A, Shielded, 13 A, IHLP-1616AB-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP1616ABERR47M01
Secondary Manufacturer Part#: IHLP1616ABERR47M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-1616AB-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent DC/DC energy storage up to 5MHz and Filter inductor applications up to SRF
  • Halogen-free, Green product
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.022 Ohm
470 nH
20
1616
Shielded
1.2 mm
4.45 mm
IHLP-1616AB-01 Series
4.06 mm
5 A
13 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.48332
20000+
$0.48088
32000+
$0.47844
64000+
$0.476
128000+
$0.47355