IHLP1212BZER1R0M11
Power Inductor (SMD), 1 µH, 5 A, Shielded, 4.5 A, IHLP-1212BZ-11 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP1212BZER1R0M11
Secondary Manufacturer Part#: IHLP1212BZER1R0M11
- RoHS 10 Compliant
- Tariff Charges
The IHLP-1212BZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.024 Ohm | ||
| 1 uH | ||
| 20 | ||
| 1212 | ||
| Shielded | ||
| 2 mm | ||
| 3 mm | ||
| IHLP-1212BZ-11 Series | ||
| 3 mm | ||
| 5 A | ||
| 4.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |