PDP SEO Portlet

IHLP1212AEERR22M11

Power Inductor (SMD), 220 nH, 8.5 A, Shielded, 9 A, IHLP-1212AE-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP1212AEERR22M11
Secondary Manufacturer Part#: IHLP1212AEERR22M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-1212AE-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 1MHz
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Halogen-free
  • -55 to 155°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.0114 Ohm
220 nH
20
1212
Shielded
1.5 mm
3 mm
IHLP-1212AE-11 Series
3 mm
8.5 A
9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2054
24000+
$1.19925
48000+
$1.1931
96000+
$1.18695
192000+
$1.1808