PDP SEO Portlet

IHLM2525CZER8R2M01

IHLM-2525CZ-01 8.2 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLM2525CZER8R2M01
Secondary Manufacturer Part#: IHLM2525CZER8R2M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lowest molded height (3.0 mm) in this package footprint
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra

Technical Attributes

Find Similar Parts

Description Value
64 mOhm
8.2 uH
20
2525
Shielded
3 mm
6.47 mm
IHLM-2525CZ-01 Series
6.47 mm
4 A
7.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.7575
10000+
$0.61624
20000+
$0.59776
40000+
$0.59468
80000+
$0.5916