PDP SEO Portlet

IHLD3232HBER330M5A

IHLD-3232HB-5A 33 20% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLD3232HBER330M5A
Secondary Manufacturer Part#: IHLD3232HBER330M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLD3232HB series from Vishay are automotive grade, surface mount low profile high current dual inductors. Optimal design of these shielded inductors provides high quality sound with low distortion and ultra low buzz noise due to composite construction.

  • EIA 3232 chip size
  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 5µH to 33µH
  • Saturation current range from 2.9A to 8.5A
  • DCR value range from 27.3mohm to 159.43mohm
  • Frequency range up to 1MHz
  • Low coupling for minimal cross talk between inductors & lowest DCR/µH in this package
  • Handles high transient current without saturation
  • Operating temperature range from -55°C to 155°C
  • Minimizes board space requirements

Technical Attributes

Find Similar Parts

Description Value
0.1594 Ohm
33 uH
±20%
3232
Shielded
9.14 mm
9.75 mm
IHLD-3232HB-5A Series
9.62 mm
2.4 A
2.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$1.45
1000+
$1.38885
2000+
$1.3818
4000+
$1.37475
8000+
$1.3677