PDP SEO Portlet

IHDM1008BCEV1R2M3A

Mat track, FG, IHDM-1008BC-3A 1.2µH 20

Manufacturer:Vishay
Avnet Manufacturer Part #: IHDM1008BCEV1R2M3A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 A
300 µohm
1.2 uH/m - Do Not Use
± 20%
Radial
Semi-Shielded
2 Pins
180 °C
-40 °C
null
80 A
110 A
90 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  31
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 6.8913
1+
$6.8913
2+
$6.8324
4+
$6.73522
8+
$6.63803
16+
$6.54084
SubTotal:
$6.89