PDP SEO Portlet

IHD3EB331L

Inductor, Filter, High Current, 330 µH, 1.6 A, 0.257 ohm, ± 15%, IHD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHD3EB331L
Secondary Manufacturer Part#: IHD3EB331L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHD3EB331L is a 330µH Axial Leaded Inductor with ferrite core and 20AWG pre-tinned solid soft copper leads. This high current filter inductor is protected by flame retardant UL type VW-1 per MIL-I-23053/5, class 3 requirements polyolefin tubing. The IHD series inductor features high saturation bobbin used allowing high inductance with low DC resistance, the high resistivity core offers very high parallel resistance, resulting in maximum coil performance.

  • 2500VRMS Dielectric strength between winding and outer circumference

Technical Attributes

Find Similar Parts

Description Value
1.6 A
0.257 Ohm
330 µH
15
IHD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.86825
1000+
$1.43295
2000+
$1.40835
4000+
$1.38375
8000+
$1.35915